Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 0IC1300
2 Products Found
Product Overview
i-CON pico comes fully equipped with the i-Tool pico soldering iron. This ultra light and powerful iron uses exactly the same heating element technology as his larger brothers of the ERSA i-Tool family. A wide range of cost-effective soldering tips is available for the i-Tool line.
- Three fixed temperature settings
- Selectable energy functions
- Password lockout function
- Shut down time saves energy and increases tip life
Applications
Maintenance & Repair
Contents
i-CON pico soldering station complete with i-Tool pico (0130CDK) soldering iron with chisel-shaped tip (0102CDLF16) 1.6 mm and tool holder
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
Solder Station, 0130CDK Solder Iron, 0102CDLF16 Solder Tip & 0A53 Holder
Plug Type
EU
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3