Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €594.000 |
Product Information
Product Overview
0IC1105A0C is a i-CON 1C MK2 soldering station with interface, complete with i-TOOL MK2 soldering iron (0105CDJ), soldering tip 0142CDLF16 and holder 0A59 with dry sponge 0008M. The digital i-CON 1 MK2 control station features the modern “OneTouch” operating concept with iOp control and large, backlit plain text display. i-CON 1C and i-CON 1VC, the versions with interface, provide for the connection of an IR heating plate and a solder fume extraction system. The i-CON 1 MK2 is suitable for all SMT and PTH soldering tasks in electronic production, rework and R&D. The powerful i-TOOL provides sufficient energy for high mass solder joints; a wide range of i-Tips allows to quickly adapt the tool to the current soldering task.
- Digital soldering station with ergonomic and powerful 150W i-TOOL MK2 soldering iron
- Motion sensor in the hand piece for energy and tip saving standby mode
- Easy operation - intuitive one touch push button and large multifunctional displays
- Optical information when the optimal process window is reached
- Available with interface to solder fume extraction unit, heating plate and PC
- Dimensions (W x D x H) is 150 x 175 x 105mm
- 80W power rating, 230VAC nominal voltage
- Temperature range from 150 to 450°C
- Heat up time is 9sec
Technical Specifications
230V
80W
i-CON 1 MK2 Series
No SVHC (25-Jun-2025)
450°C
i-CON 1C MK2 Soldering Station with Interface & i-TOOL MK2 Soldering Iron
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate