Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.830 |
Price for:Each
Minimum: 1
Multiple: 1
€33.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0742ED1225H/SB
Order Code3243131
Product Range742
Technical Datasheet
For Use WithErsa X-TOOL VARIO 150W Desoldering Iron
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width2.5mm
Tip / Nozzle Length12.5mm
Product Range742
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Ersa X-TOOL VARIO 150W Desoldering Iron
Tip / Nozzle Width
2.5mm
Product Range
742
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005