Print Page
58 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.830 |
Price for:Each
Minimum: 1
Multiple: 1
€14.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0102ADLF13/SB
Order Code3243112
Product Range102
Technical Datasheet
Tip / Nozzle Width1.3mm
Tip / Nozzle StyleAngled Faced
Product Range102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
1.3mm
For Use With
Ersa i-TOOL, i-TOOL NANO & i-TOOL PICO Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Angled Faced
Product Range
102
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711