Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €68.860 |
5+ | €63.130 |
10+ | €61.870 |
Price for:Each
Minimum: 1
Multiple: 1
€68.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part NoLDG-A-16
Order Code1181522
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric110mm
External Width - Metric55mm
External Depth - Metric75mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial2.17"
External Depth - Imperial2.95"
Product Range-
Product Overview
The LDG-A-16 is a fully Insulated Enclosure made polycarbonate (PC) with light grey finish. It is designed for easy installation, this housing facilitates extremely rational equipment assembly with optimal utilization of space. It has steel tin-plated terminals and screw clamp terminals are protected accidental contact in accordance with VDE 0100 Part 570, VDE 0160 Part 100 and VBG 4.
- UL94V-2 Flammability rating
- Snap design for easy assembly
- 16-screw clamp terminals
- Robust self locking vibration proof terminal block screws
- Wall and DIN-rail mount
- Compact and attractive design
- Suitable frame inserts for pluggable standard connectors
- Transparent cover for LED indicator
Applications
Industrial, Signalling
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
110mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
2.95"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polycarbonate
External Width - Metric
55mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1