Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.760 |
| 5+ | €22.370 |
| 10+ | €21.980 |
| 25+ | €21.590 |
| 50+ | €21.200 |
| 100+ | €20.810 |
Price for:Each
Minimum: 1
Multiple: 1
€22.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483396-3
Order Code4534846
Technical Datasheet
Connector to ConnectorHD BNC Plug to BNC Plug
Coaxial Cable TypeNFC55a NF
Impedance75ohm
Cable Length - Imperial36"
Cable Length - Metric914mm
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
HD BNC Plug to BNC Plug
Impedance
75ohm
Cable Length - Metric
914mm
Product Range
-
Coaxial Cable Type
NFC55a NF
Cable Length - Imperial
36"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001