Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.060 |
| 5+ | €31.070 |
| 10+ | €30.080 |
| 25+ | €29.150 |
| 50+ | €29.030 |
| 100+ | €28.910 |
Price for:Each
Minimum: 1
Multiple: 1
€32.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479973-1
Order Code4534861
Technical Datasheet
Connector to ConnectorHD BNC Plug to HD BNC Plug
Coaxial Cable Type2R3365 ST
Impedance75ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
HD BNC Plug to HD BNC Plug
Impedance
75ohm
Cable Length - Metric
152mm
Product Range
-
Coaxial Cable Type
2R3365 ST
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001