Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.040 |
10+ | €15.220 |
25+ | €13.470 |
100+ | €12.360 |
250+ | €11.450 |
500+ | €10.620 |
Price for:Each
Minimum: 1
Multiple: 1
€18.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No233230-E
Order Code4627410
Product Range-
No. of Contacts11Contacts
Pitch Spacing7.62mm
No. of Rows1 Row
Rows Loadedb
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
11Contacts
Pitch Spacing
7.62mm
Rows Loaded
b
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001