Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214918-E
Order Code4064904
Product RangeMicroSpeed Series
154 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.350 | 
| 10+ | €4.550 | 
| 100+ | €3.860 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214918-E
Order Code4064904
Product RangeMicroSpeed Series
Mezzanine Connector TypePlug
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector MountingSurface Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMicroSpeed Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
1Rows
Connector Mounting
Surface Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
5Contacts
Contact Material
Copper Alloy
Product Range
MicroSpeed Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018