Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8702
Order Code7237947
Also Known AsGTIN UPC EAN: 7314151838768 7314151838768
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.100 |
| 5+ | €8.090 |
| 10+ | €7.280 |
| 25+ | €6.870 |
Price for:Each
Minimum: 1
Multiple: 1
€9.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8702
Order Code7237947
Also Known AsGTIN UPC EAN: 7314151838768 7314151838768
Technical Datasheet
Overall Length212mm
Hex Tip Size2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8702 is a 212mm Screwdriver with ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. Blade fine polished and bright chrome plated, entirely hardened, tip black oxidized. For use with hexagon socket head screws. The ball point head screwdriver enables working with hexagon socket head screw in difficult-to-reach positions at angles of up to 30°.
- Permanent colour code on both ends of handle as time saving aid
Applications
Maintenance & Repair
Technical Specifications
Overall Length
212mm
Product Range
-
Hex Tip Size
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026