Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8020
Order Code7237789
Also Known AsGTIN UPC EAN: 7314150010639 7314150010639
Technical Datasheet
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.650 |
5+ | €5.910 |
10+ | €5.320 |
25+ | €5.020 |
Price for:Each
Minimum: 1
Multiple: 1
€6.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8020
Order Code7237789
Also Known AsGTIN UPC EAN: 7314150010639 7314150010639
Technical Datasheet
Tip Size3mm
Blade Length50mm
Overall Length152mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BE-8020 is a 152mm Slot Screwdriver with ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. Blade fine polished and bright chrome plated, entirely hardened, tip black oxidized. For use with slotted head screws.
- Unlosable colour code on both ends of handle as time saving aid
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3mm
Overall Length
152mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03