Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-6-014
Order Code422654
Product RangeSDS-014 Series
Technical Datasheet
115 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.320 |
5+ | €16.370 |
10+ | €15.370 |
20+ | €14.370 |
50+ | €13.090 |
Price for:Each
Minimum: 1
Multiple: 1
€20.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-6-014
Order Code422654
Product RangeSDS-014 Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDS-014 Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDS series SpectraDIL on/off SPST DIL Switch offers standard programme setting switches to suit applications where 'end stacking' up to any number of switches without missing a pitch is required. Base sealed for flow soldering, 1µm hard gold plated wiping contact gives high reliability in low level circuits.
- 10000MΩ Insulation resistance at 500VDC
- 500Vrms Dielectric strength for 1 minute at 50Hz
- <lt/>1f Capacitance between open contacts at 1kHz
- -55 to +100°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Product Range
SDS-014 Series
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996