Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSCS-8-023
Order Code422794
Product RangeSCS
Technical Datasheet
181 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €49.060 |
5+ | €39.490 |
10+ | €35.980 |
20+ | €35.260 |
Price for:Each
Minimum: 1
Multiple: 1
€49.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSCS-8-023
Order Code422794
Product RangeSCS
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPDT
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSCS
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCS-8-023 is a single-pole double-throw (SPDT) 8-circuit through-hole changeover triple-line DIP Switch with large numerals and EIA colour coded sliders. The SCS series Spectra-C 023-style switch using a third common contact pin halve the PCB area to maximize code setting on crowded PCBs. It is also used widely for 2-state, pull up/pull down resistor setting.
- Base and tape seal for flow soldering and solvent/aqueous washing
- 1µm Hard gold-plated wiping contact gives high reliability
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Product Range
SCS
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Current DC Max
1A
Switch Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004678