Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSCS-2-023
Order Code422769
Product RangeSpectra C 023 Series
Your Part Number
Technical Datasheet
909 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.330 |
| 5+ | €14.710 |
| 10+ | €13.480 |
| 20+ | €11.850 |
| 50+ | €10.790 |
Price for:Each
Minimum: 1
Multiple: 1
€17.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSCS-2-023
Order Code422769
Product RangeSpectra C 023 Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPDT
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSpectra C 023 Series
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCS-2-023 is a single-pole double-throw (SPDT) 2-circuit through-hole changeover triple-line DIP Switch with large numerals and EIA colour coded sliders. The SCS series Spectra-C 023-style switch using a third common contact pin halve the PCB area to maximize code setting on crowded PCBs. It is also used widely for 2-state, pull up/pull down resistor setting.
- Base and tape seal for flow soldering and solvent/aqueous washing
- 1µm Hard gold-plated wiping contact gives high reliability
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Product Range
Spectra C 023 Series
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Current DC Max
1A
Switch Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134