Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoDS16C4-2
Order Code422927
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact Configuration4PST
Contact Voltage DC Max30V
Contact Current DC Max250mA
Product Range-
Switch Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DS16C4-2 is a 4-pole single-throw DIP Switch with through hole mounting and rocker actuator style. Hinged transparent dust cover and recessed actuators prevent accidental setting changes. 1µm hard gold-plated wiping contact for low level circuits.
- Unlinked style
- Typical (within rated load), test reports available 1000 cycles life
- 30mΩ at 10mA Typical maximum initial contact resistance
- Large numerals and coloured actuators
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Switch Actuator Style
Rocker
Contact Configuration
4PST
Contact Current DC Max
250mA
Switch Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629