Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoDS16C1-8
Order Code422903
Product Range16
Technical Datasheet
394 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €29.690 |
5+ | €26.390 |
10+ | €23.180 |
20+ | €20.480 |
50+ | €20.070 |
Price for:Each
Minimum: 1
Multiple: 1
€29.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoDS16C1-8
Order Code422903
Product Range16
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max30V
Contact Current DC Max250mA
Product Range16
Switch Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DS16C1-8 is a single-pole single-throw (SPST) 8-circuit through-hole DIP Micro Switch offering the unique self cleaning butterfly action. The centrally positioned actuating button offers the ability to mount easily into a pushbutton switch. The 16 series has wide range of switching configurations includes user PCB custom capability. Base and tape sealed for flow soldering and solvent/aqueous washing. Hinged transparent dust cover and recessed actuators prevent accidental setting changes.
- 1µm Hard gold-plated wiping contact for low level circuits
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30V
Product Range
16
SVHC
No SVHC (27-Jun-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
250mA
Switch Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004