Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
10+ | €3.620 |
100+ | €2.920 |
250+ | €2.670 |
500+ | €2.410 |
1000+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPT
Manufacturer Part No243-11310-15
Order Code1656239
Technical Datasheet
Product Range-
No. of Contacts154Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch2mm
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Product Overview
The 243-11310-15 is a 154-position 7-row A-type Hardmetric Connector with gold-plated bronze contacts and a glass-filled PBT insulator. This shielded connector has a pitch of 2mm and is suitable for applications that require high contact density and reliability. It is suitable for use with PCB (<gt/>2.2mm) applications.
- Robust design
- 20mΩ Maximum contact resistance
- 0.8mm (Male) minimum clearance and creepage
- 750Vrms Test voltage
- 3.125Gbps Data transfer rate
Applications
Communications & Networking, Medical, Industrial
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Gender
Plug
No. of Rows
7Rows
Contact Material
Bronze
No. of Contacts
154Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 243-11310-15
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257