Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ33310FD00214
Order Code1712832
Also Known AsSG-310SDF 16.000000MHZ M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPSON
Manufacturer Part NoQ33310FD00214
Order Code1712832
Also Known AsSG-310SDF 16.000000MHZ M
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom2.5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (17-Dec-2014)
Alternatives for Q33310FD00214
1 Product Found
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Frequency Stability + / -
-
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025