Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.080 |
10+ | €14.470 |
100+ | €13.780 |
250+ | €12.920 |
500+ | €12.300 |
1000+ | €12.050 |
Price for:Each
Minimum: 1
Multiple: 1
€19.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No44423212
Order Code2822131
Product RangeMH
Technical Datasheet
Product RangeMH
Heavy Duty Connector TypeInsert
No. of Contacts2Contacts
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating100A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
MH
No. of Contacts
2Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (07-Nov-2024)
Heavy Duty Connector Type
Insert
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16182