Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82482M1222M000
Order Code3929054
Product RangePCM120T Series
Also Known AsPCM120T-2R2M-D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82482M1222M000
Order Code3929054
Product RangePCM120T Series
Also Known AsPCM120T-2R2M-D
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)27.1A
Inductor ConstructionShielded
Saturation Current (Isat)24.8A
Product RangePCM120T Series
Inductor Case / Package-
Power Inductor Case12.4mm x 13.1mm x 11.5mm
DC Resistance Max0.00319ohm
Inductance Tolerance± 30%
Product Length12.4mm
Product Width13.1mm
Product Height11.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PCM120T Series
Power Inductor Case
12.4mm x 13.1mm x 11.5mm
Inductance Tolerance
± 30%
Product Width
13.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27.1A
Saturation Current (Isat)
24.8A
Inductor Case / Package
-
DC Resistance Max
0.00319ohm
Product Length
12.4mm
Product Height
11.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11