Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82403T0151M000
Order Code3954268
Product RangeCLT32 Series
Also Known AsCLT32-R15
Technical Datasheet
6,870 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.000 |
100+ | €0.808 |
500+ | €0.720 |
1000+ | €0.629 |
3000+ | €0.585 |
6000+ | €0.554 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€10.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82403T0151M000
Order Code3954268
Product RangeCLT32 Series
Also Known AsCLT32-R15
Technical Datasheet
Inductance150nH
RMS Current (Irms)15.4A
Inductor ConstructionShielded
Saturation Current (Isat)25.4A
Product RangeCLT32 Series
Inductor Case / Package-
Power Inductor Case3.2mm x 2.5mm x 2.5mm
DC Resistance Max3.795ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
CLT32 Series
Power Inductor Case
3.2mm x 2.5mm x 2.5mm
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15.4A
Saturation Current (Isat)
25.4A
Inductor Case / Package
-
DC Resistance Max
3.795ohm
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability