Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB85321A2405A630
Order Code4154064
Product RangeB85321 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | €841.180 |
Price for:Pack of 6
Minimum: 6
Multiple: 6
€5,047.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB85321A2405A630
Order Code4154064
Product RangeB85321 Series
Technical Datasheet
Capacitance2µF
Voltage Rating250V
Current Rating63A
Capacitor Case StyleCan
Capacitor MountingPanel Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric CharacteristicMetallized PP
Product RangeB85321 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Capacitance
2µF
Current Rating
63A
Capacitor Mounting
Panel Mount
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
Metallized PP
SVHC
Lead (21-Jan-2025)
Voltage Rating
250V
Capacitor Case Style
Can
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
B85321 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
Product traceability