Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84143B0400S080
Order Code3296527
Product RangeB84143B Series
Also Known AsB84143B 400S 80
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €897.300 |
5+ | €883.320 |
10+ | €869.340 |
Price for:Each
Minimum: 1
Multiple: 1
€897.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84143B0400S080
Order Code3296527
Product RangeB84143B Series
Also Known AsB84143B 400S 80
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Filter Type3 Phase
Current Rating400A
No. of PhasesThree Phase
Filter TerminalsBusbar
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Leakage Current Max14mA
Filter Output TerminalsBusbar
Product RangeB84143B Series
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
2 Stage
Filter Input Terminals
Busbar
Filter Output Terminals
Busbar
SVHC
Lead (27-Jun-2024)
Voltage Rating
520VAC
Current Rating
400A
Filter Terminals
Busbar
Filter Mounting
Chassis Mount
Leakage Current Max
14mA
Product Range
B84143B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability