Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84143B0180S080
Order Code3296509
Product RangeB84143B Series
Also Known AsB84143B 180S 80
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €830.430 |
5+ | €726.620 |
10+ | €602.060 |
Price for:Each
Minimum: 1
Multiple: 1
€830.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84143B0180S080
Order Code3296509
Product RangeB84143B Series
Also Known AsB84143B 180S 80
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating180A
Filter Type3 Phase
Filter TerminalsBusbar
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Leakage Current Max14mA
Filter Output TerminalsBusbar
Product RangeB84143B Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
180A
Filter Terminals
Busbar
No. of Stages
2 Stage
Filter Input Terminals
Busbar
Filter Output Terminals
Busbar
SVHC
Lead (27-Jun-2024)
Voltage Rating
520VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
14mA
Product Range
B84143B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability