Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84112G0000G136
Order Code1467070
Product RangeB84112G Series
Also Known AsB84112G G136
Technical Datasheet
112 In Stock
32 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.060 |
10+ | €48.360 |
20+ | €48.120 |
Price for:Each
Minimum: 1
Multiple: 1
€60.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84112G0000G136
Order Code1467070
Product RangeB84112G Series
Also Known AsB84112G G136
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating36A
Filter TypeStandard
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min800µH
Capacitance1.5µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max500µA
Filter Output TerminalsStud
Product RangeB84112G Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B84112G0000G136 is an EMC Power Line Filter offers 36A current and used for 1-phase systems. It is suitable for use in switch-mode power supplies, industrial electronics, telecommunications, data systems and DC applications.
- UL94V-0 Flammability rating
- Easy to install
- Compact design
- SIFI-B for enhanced insertion loss
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
36A
Filter Terminals
Stud
No. of Stages
1 Stage
Capacitance
1.5µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Filter Type
Standard
No. of Phases
Single Phase
Inductance Min
800µH
Filter Mounting
Chassis Mount
Leakage Current Max
500µA
Product Range
B84112G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
Product traceability