Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84111F0000M030
Order Code3296515
Product RangeB84111F Series
Also Known AsB84111F M 30
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.680 |
3+ | €18.600 |
5+ | €17.530 |
10+ | €16.450 |
20+ | €15.280 |
50+ | €14.100 |
Price for:Each
Minimum: 1
Multiple: 1
€19.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84111F0000M030
Order Code3296515
Product RangeB84111F Series
Also Known AsB84111F M 30
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating3A
Filter TypeMedical
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min1.5mH
No. of Stages1 Stage
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84111F Series
Technical Specifications
Filter Applications
Medical
Current Rating
3A
Filter Terminals
Quick Connect
Inductance Min
1.5mH
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Product Range
B84111F Series
Voltage Rating
250VAC
Filter Type
Medical
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability