Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82804A0324A220
Order Code2114065
Product RangeB82804A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 850+ | €2.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 850
Multiple: 850
€1,819.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82804A0324A220
Order Code2114065
Product RangeB82804A Series
Technical Datasheet
Turns Ratio2:1:1
Inductance317µH
DC Resistance1.6ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82804A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82804A0324A220 is a SMT Gate Drive Transformer with EP5 ferrite core. It is suitable for isolated AC/DC, DC/DC converters. This transformer provides high SRF value and high isolation between primary and secondary side.
- 6 Gull wing terminals
- 5.4mm Maximum height
- 8.1 x 6.7mm Footprint
- Low leakage inductance
- Low inter-winding capacitance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
2:1:1
DC Resistance
1.6ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance
317µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
B82804A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability