Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82794C2106N465
Order Code1644924
Product RangeB82794C2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | €2.090 |
Price for:Each
Minimum: 750
Multiple: 750
€1,567.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82794C2106N465
Order Code1644924
Product RangeB82794C2 Series
Technical Datasheet
DC Current Rating200mA
Inductance10mH
Product RangeB82794C2 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case-
Product Length13.3mm
Product Width14.9mm
Product Height10.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
200mA
Product Range
B82794C2 Series
Inductor Case / Package
-
Product Length
13.3mm
Product Height
10.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
10mH
Impedance
-
Common Mode Filter Case
-
Product Width
14.9mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability