Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82794C0476N465
Order Code1644928
Product RangeB82794C0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | €2.090 |
Price for:Each
Minimum: 750
Multiple: 750
€1,567.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82794C0476N465
Order Code1644928
Product RangeB82794C0 Series
Technical Datasheet
DC Current Rating300mA
Inductance47mH
Product RangeB82794C0 Series
Impedance-
Common Mode Filter Case-
Inductor Case / Package-
Product Length13.3mm
Product Width14.9mm
Product Height10.8mm
Qualification-
Technical Specifications
DC Current Rating
300mA
Product Range
B82794C0 Series
Common Mode Filter Case
-
Product Length
13.3mm
Product Height
10.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
47mH
Impedance
-
Inductor Case / Package
-
Product Width
14.9mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability