Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82793S0253N201
Order Code2451464
Product RangeB82793S0 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82793S0253N201
Order Code2451464
Product RangeB82793S0 Series
Technical Datasheet
DC Current Rating800mA
Inductance25µH
Product RangeB82793S0 Series
Impedance-
Common Mode Filter Case7.1mm x 6mm x 4.8mm
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82793S0 series data and signal line Common-mode choke suitable for CAN bus and types with LR <gt/> 4.7mH only for telecom applications.
- Ferrite core with epoxy coating
- Silicone potting
- Sector winding
- High rated currents, reduced components height
- Qualified to AEC-Q200
- Suitable for reflow soldering
Applications
Industrial, Automotive, Communications & Networking
Technical Specifications
DC Current Rating
800mA
Product Range
B82793S0 Series
Common Mode Filter Case
7.1mm x 6mm x 4.8mm
Product Length
7.1mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
25µH
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability