Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82793C2113N201
Order Code1644910
Product RangeB82793C2 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
5+ | €4.290 |
10+ | €4.170 |
25+ | €3.690 |
50+ | €3.350 |
100+ | €3.080 |
Price for:Each
Minimum: 5
Multiple: 5
€21.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82793C2113N201
Order Code1644910
Product RangeB82793C2 Series
Technical Datasheet
DC Current Rating200mA
Inductance11µH
Product RangeB82793C2 Series
Impedance-
Inductor Case / Package-
Product Length10mm
Product Width7.1mm
Product Height4.8mm
Qualification-
Technical Specifications
DC Current Rating
200mA
Product Range
B82793C2 Series
Inductor Case / Package
-
Product Width
7.1mm
Qualification
-
Inductance
11µH
Impedance
-
Product Length
10mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003