Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82793C0476N265
Order Code3212656
Product RangeB82793C0 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82793C0476N265
Order Code3212656
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating100mA
Inductance47mH
Product RangeB82793C0 Series
Impedance-
Common Mode Filter Case7.1mm x 6mm x 4.8mm
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
100mA
Product Range
B82793C0 Series
Common Mode Filter Case
7.1mm x 6mm x 4.8mm
Product Length
7.1mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
47mH
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001