Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82793C0104N201
Order Code3580833
Product RangeB82793C0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.670 |
50+ | €1.200 |
250+ | €1.050 |
500+ | €0.992 |
1500+ | €0.919 |
3000+ | €0.846 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€8.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82793C0104N201
Order Code3580833
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating500mA
Inductance100µH
Product RangeB82793C0 Series
Impedance-
Common Mode Filter Case7.1mm x 6mm x 4.8mm
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
B82793C0 Series
Common Mode Filter Case
7.1mm x 6mm x 4.8mm
Product Length
7.1mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability