Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82792C0336N365
Order Code1644906
Product RangeB82792C0 Series
Technical Datasheet
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.700 |
10+ | €3.050 |
50+ | €2.660 |
100+ | €2.510 |
200+ | €2.470 |
500+ | €2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82792C0336N365
Order Code1644906
Product RangeB82792C0 Series
Technical Datasheet
DC Current Rating100mA
Inductance33mH
Product RangeB82792C0 Series
Impedance-
Inductor Case / Package-
Product Length11.5mm
Product Width10.5mm
Product Height7.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82792C0 series data and signal line Common-mode choke suitable for telecom interface and ISDN system applications.
- Silicone potting
- Ferrite core with epoxy coating
- Bifilar winding
- Suitable for reflow soldering
Applications
Industrial, Communications & Networking
Technical Specifications
DC Current Rating
100mA
Product Range
B82792C0 Series
Inductor Case / Package
-
Product Width
10.5mm
Qualification
-
Inductance
33mH
Impedance
-
Product Length
11.5mm
Product Height
7.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability