Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82791H2351N001
Order Code1644901
Product RangeB82791H Series
Technical Datasheet
156 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.370 | 
| 10+ | €1.950 | 
| 50+ | €1.710 | 
| 100+ | €1.610 | 
| 200+ | €1.560 | 
| 600+ | €1.510 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82791H2351N001
Order Code1644901
Product RangeB82791H Series
Technical Datasheet
Inductance22mH
DC Current Rating350mA
Product RangeB82791H Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
22mH
Product Range
B82791H Series
DC Current Rating
350mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability