Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82791H0015A025
Order Code1644898
Product RangeB82791H15 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82791H0015A025
Order Code1644898
Product RangeB82791H15 Series
Technical Datasheet
Inductance10mH
DC Current Rating-
Product RangeB82791H15 Series
Common Mode Filter Case17.5mm x 17.5mm x 8mm
Product Length17.5mm
Product Width17.5mm
Product Height8mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The B82791H15 series data and signal line Common-mode choke suitable for telephone line, interfaces with symmetrical data transmission, building services automation and automation engineering applications.
- Without potting
- Ferrite core with epoxy coating
- Suitable for wave soldering
Applications
Industrial, Communications & Networking
Technical Specifications
Inductance
10mH
Product Range
B82791H15 Series
Product Length
17.5mm
Product Height
8mm
DC Current Rating
-
Common Mode Filter Case
17.5mm x 17.5mm x 8mm
Product Width
17.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003