Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82791G0015A014
Order Code1644885
Product RangeB82791G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 640+ | €1.620 |
Price for:Each
Minimum: 640
Multiple: 640
€1,036.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82791G0015A014
Order Code1644885
Product RangeB82791G Series
Technical Datasheet
Inductance38mH
DC Current Rating100mA
Product RangeB82791G Series
Common Mode Filter Case-
Product Length17.5mm
Product Width17.5mm
Product Height8mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
38mH
Product Range
B82791G Series
Product Length
17.5mm
Product Height
8mm
DC Current Rating
100mA
Common Mode Filter Case
-
Product Width
17.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability