Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82790S0513N201
Order Code2410064
Product RangeB82790S0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.960 |
Price for:Each
Minimum: 3000
Multiple: 3000
€5,880.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82790S0513N201
Order Code2410064
Product RangeB82790S0 Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
Product RangeB82790S0 Series
Impedance-
Common Mode Filter Case7.1mm x 6mm x 4.9mm
Product Length7.1mm
Product Width6mm
Product Height4.9mm
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
DC Current Rating
500mA
Product Range
B82790S0 Series
Common Mode Filter Case
7.1mm x 6mm x 4.9mm
Product Width
6mm
Qualification
AEC-Q200
Inductance
51µH
Impedance
-
Product Length
7.1mm
Product Height
4.9mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for B82790S0513N201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000601