Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82790C0502N201
Order Code1644879
Product RangeB82790C0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€3,660.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82790C0502N201
Order Code1644879
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating1A
Inductance5µH
Product RangeB82790C0 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case-
Product Length-
Product Width-
Product Height-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
1A
Product Range
B82790C0 Series
Inductor Case / Package
-
Product Length
-
Product Height
-
SVHC
No SVHC (21-Jan-2025)
Inductance
5µH
Impedance
-
Common Mode Filter Case
-
Product Width
-
Qualification
-
Technical Docs (2)
Alternatives for B82790C0502N201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability