Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82789C0513H002
Order Code2673802
Product RangeB82789C0 Series
Technical Datasheet
894 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.410 |
50+ | €1.020 |
250+ | €0.878 |
500+ | €0.829 |
1000+ | €0.809 |
2500+ | €0.688 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82789C0513H002
Order Code2673802
Product RangeB82789C0 Series
Technical Datasheet
DC Current Rating250mA
Inductance51µH
Product RangeB82789C0 Series
Impedance-
Common Mode Filter Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
250mA
Product Range
B82789C0 Series
Common Mode Filter Case
1812 [4532 Metric]
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (21-Jan-2025)
Inductance
51µH
Impedance
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability