Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82786C0104H002
Order Code3648880
Product RangeACT Series
Also Known AsACT1210-101-2P-TL00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.522 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
€3,132.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82786C0104H002
Order Code3648880
Product RangeACT Series
Also Known AsACT1210-101-2P-TL00
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeACT Series
Impedance5.1kohm
Inductor Case / Package1210 [3225 Metric]
Common Mode Filter Case1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
150mA
Product Range
ACT Series
Inductor Case / Package
1210 [3225 Metric]
Product Length
3.2mm
Product Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
Impedance
5.1kohm
Common Mode Filter Case
1210 [3225 Metric]
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for B82786C0104H002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability