Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82725S2243B040
Order Code4552188
Product RangeB82725S2 Series
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.720 |
10+ | €7.190 |
50+ | €6.670 |
100+ | €6.470 |
200+ | €6.140 |
360+ | €6.040 |
Price for:Each
Minimum: 1
Multiple: 1
€8.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82725S2243B040
Order Code4552188
Product RangeB82725S2 Series
Technical Datasheet
DC Current Rating24A
Inductance820µH
Product RangeB82725S2 Series
Impedance-
Inductor Case / Package-
Product Length40mm
Product Width38mm
Product Height22.3mm
Qualification-
Technical Specifications
DC Current Rating
24A
Product Range
B82725S2 Series
Inductor Case / Package
-
Product Width
38mm
Qualification
-
Inductance
820µH
Impedance
-
Product Length
40mm
Product Height
22.3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
Product traceability