Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82723X001
Order Code2077547
Also Known AsB82723X1
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €102.920 |
5+ | €98.330 |
10+ | €94.530 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€102.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82723X001
Order Code2077547
Also Known AsB82723X1
Technical Datasheet
Kit Contents20-Pcs of 0.45mH to 56mH Inductors
Range of Inductance Values0.45mH to 56mH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
20-Pcs of 0.45mH to 56mH Inductors
Product Range
-
Range of Inductance Values
0.45mH to 56mH
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45