Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82722S0193A041
Order Code3941520
Product RangeB82722S0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.760 |
10+ | €4.750 |
50+ | €4.140 |
100+ | €3.470 |
200+ | €3.460 |
600+ | €3.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82722S0193A041
Order Code3941520
Product RangeB82722S0 Series
Technical Datasheet
DC Current Rating19A
Inductance160µH
Product RangeB82722S0 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case30.99mm x 25.4mm x 12.7mm
Product Length30.99mm
Product Width25.4mm
Product Height12.7mm
Qualification-
Technical Specifications
DC Current Rating
19A
Product Range
B82722S0 Series
Inductor Case / Package
-
Product Length
30.99mm
Product Height
12.7mm
SVHC
No SVHC (21-Jan-2025)
Inductance
160µH
Impedance
-
Common Mode Filter Case
30.99mm x 25.4mm x 12.7mm
Product Width
25.4mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability