Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82720K2202N040
Order Code1644788
Product RangeB82720K Series
Technical Datasheet
234 In Stock
450 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
5+ | €1.570 |
10+ | €1.420 |
25+ | €1.260 |
50+ | €1.190 |
150+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82720K2202N040
Order Code1644788
Product RangeB82720K Series
Technical Datasheet
Inductance1.1mH
DC Current Rating2A
Product RangeB82720K Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B82720K series current-compensated ring core double Power Line Choke suitable for suppression of common-mode interference, compact electronic ballast in lamp and switch-mode power applications. This B82720K series made of polycarbonate case and polyurethane potting with hot dipped tin over nickel terminals.
- High resonance frequency due to special winding technique
- Ferrite core with epoxy coating
- Sector winding
- 0.7% Stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with UL 1283 and EN 60938-2
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
1.1mH
Product Range
B82720K Series
DC Current Rating
2A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability