Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82720A2301N042
Order Code3580836
Product RangeB82720A Series
Technical Datasheet
107 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.700 |
| 5+ | €1.590 |
| 10+ | €1.470 |
| 20+ | €1.430 |
| 40+ | €1.400 |
| 100+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€1.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82720A2301N042
Order Code3580836
Product RangeB82720A Series
Technical Datasheet
Inductance22mH
DC Current Rating300mA
Product RangeB82720A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
22mH
Product Range
B82720A Series
DC Current Rating
300mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability