Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559B7103A019
Order Code4167213
Product RangeERU19 B82559 Series
Technical Datasheet
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.670 |
10+ | €3.850 |
50+ | €3.360 |
100+ | €3.170 |
200+ | €2.970 |
440+ | €2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559B7103A019
Order Code4167213
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)15.8A
Product RangeERU19 B82559 Series
Inductor Case / Package-
DC Resistance Max8800µohm
Inductance Tolerance± 10%
Product Length18.5mm
Product Width19.9mm
Product Height7.65mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
DC Resistance Max
8800µohm
Product Length
18.5mm
Product Height
7.65mm
RMS Current (Irms)
11.7A
Saturation Current (Isat)
15.8A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
Product traceability