Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A5332A016
Order Code3212651
Product RangeERU16 B82559 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A5332A016
Order Code3212651
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)19.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)28A
Product RangeERU16 B82559 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max2600µohm
Inductance Tolerance± 10%
Product Length18.7mm
Product Width17.3mm
Product Height9.95mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
ERU16 B82559 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
19.5A
Saturation Current (Isat)
28A
Inductor Case / Package
-
DC Resistance Max
2600µohm
Product Length
18.7mm
Product Height
9.95mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability