Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A0142A013
Order Code1112812
Product RangeERU13 B82559 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €1.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€845.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A0142A013
Order Code1112812
Product RangeERU13 B82559 Series
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)22A
Power Inductor Case13mm x 10.7mm x 6mm
Product RangeERU13 B82559 Series
DC Resistance Max-
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height6mm
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Power Inductor Case
13mm x 10.7mm x 6mm
DC Resistance Max
-
Product Length
13mm
Product Height
6mm
RMS Current (Irms)
-
Saturation Current (Isat)
22A
Product Range
ERU13 B82559 Series
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability