Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82498X001
Order Code9302018
Also Known AsB82498X1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82498X001
Order Code9302018
Also Known AsB82498X1
Technical Datasheet
Kit ContentsSIMID 0805 Series Inductors
Inductor Kit TypeWirewound Inductors Sample Kit
Range of Inductance Values24 Values of 2.7nH to 820nH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82498X1 is an Inductor Kit for SMT chip inductors.
Applications
Industrial
Contents
2.7, 5.6, 6.8, 8.2, 10, 12, 15, 18, 22, 27, 33, 39, 47, 56, 68, 82, 100, 120, 150, 220, 330, 470, 680 and 820nH SIMID 0805 series inductors.
Technical Specifications
Kit Contents
SIMID 0805 Series Inductors
Range of Inductance Values
24 Values of 2.7nH to 820nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Sample Kit
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1